Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43914-1103Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.06H1458
Product RangeMini-Fit Sr. 43914 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $9.210 |
| 5+ | $8.890 |
| 10+ | $8.590 |
| 25+ | $8.020 |
| 50+ | $7.660 |
| 100+ | $7.290 |
| 250+ | $6.720 |
Price for:Each
Minimum: 1
Multiple: 1
$9.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43914-1103Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.06H1458
Product RangeMini-Fit Sr. 43914 Series
Technical Datasheet
Product RangeMini-Fit Sr. 43914 Series
No. of Positions10Positions
Pitch Spacing10mm
SVHCNo SVHC (04-Feb-2026)
Alternatives for 43914-1103
2 Products Found
Technical Specifications
Product Range
Mini-Fit Sr. 43914 Series
No. of Positions
10Positions
For Use With
Molex Mini-Fit Sr. 42815 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
