Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No44150-0006Copy
Newark Part No.95B9070
Also Known AsGTIN UPC EAN: 0441500006
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $26.450 |
| 10+ | $25.200 |
| 25+ | $23.280 |
| 50+ | $21.590 |
Price for:Each
Minimum: 5
Multiple: 5
$132.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No44150-0006Copy
Newark Part No.95B9070
Also Known AsGTIN UPC EAN: 0441500006
Technical Datasheet
Connector TypeRJ45
GenderJack
No. of Contacts8Contacts
No. of Positions8Positions
LAN CategoryCat5e
No. of Ports4Ports
Contact Termination TypeThrough Hole
Contact MaterialPhosphor Bronze
Product Range-
SVHCTo Be Advised
Product Overview
- Modular jacks with light pipes
- SMT modular jacks tape and reel packaging
- SMT mounting
- RJ-11 and RJ-45
Technical Specifications
Connector Type
RJ45
No. of Contacts
8Contacts
LAN Category
Cat5e
Contact Termination Type
Through Hole
Product Range
-
Gender
Jack
No. of Positions
8Positions
No. of Ports
4Ports
Contact Material
Phosphor Bronze
SVHC
To Be Advised
Alternatives for 44150-0006
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
