Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No44193-0005Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel92AJ7480
Cut Tape26AK4257
Product Range44193 Series
Your Part Number
130 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $12.130 | $12.13 |
| Total Price | $12.13 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $12.130 |
| 5+ | $11.470 |
| 10+ | $10.690 |
| 25+ | $10.020 |
| 50+ | $9.580 |
| 100+ | $9.060 |
| 250+ | $8.590 |
Full Reel
| Quantity | Price |
|---|---|
| 150+ | $8.910 |
| 450+ | $8.590 |
| 750+ | $8.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No44193-0005Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel92AJ7480
Cut Tape26AK4257
Product Range44193 Series
Technical Datasheet
Modular Connector TypeModular Jack
Port Configuration1 x 2 (Ganged)
No. of Positions / Loaded Contacts (per Port)6P6C
LAN CategoryCat3
IP Rating-
IP Rating-
Connector MountingSurface Mount
Connector OrientationRight Angle
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range44193 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Modular Connector Type
Modular Jack
No. of Positions / Loaded Contacts (per Port)
6P6C
IP Rating
-
Connector Mounting
Surface Mount
Shielding
Unshielded
LEDs
Without LED
Product Range
44193 Series
Port Configuration
1 x 2 (Ganged)
LAN Category
Cat3
IP Rating
-
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (25-Jun-2025)
Alternatives for 44193-0005
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
