Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No44242-0003Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.85AJ8001
Product RangeMicro-Fit 3.0 44242 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $176.060 |
| 5+ | $162.860 |
| 10+ | $151.400 |
| 25+ | $149.650 |
| 100+ | $145.700 |
Price for:Each
Minimum: 1
Multiple: 1
$176.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No44242-0003Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.85AJ8001
Product RangeMicro-Fit 3.0 44242 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing3mm
No. of Rows2Rows
No. of Contacts8Contacts
Contact Termination TypeSolder Cup
Product RangeMicro-Fit 3.0 44242 Series
Connector ShroudShrouded
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Connector OrientationStraight
Contact Current Rating2.5A
SVHCTo Be Advised
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Solder Cup
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
SVHC
To Be Advised
Pitch Spacing
3mm
No. of Contacts
8Contacts
Product Range
Micro-Fit 3.0 44242 Series
Contact Material
Beryllium Copper
Connector Body Material
LCP (Liquid Crystal Polymer) Body
Contact Current Rating
2.5A
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
