Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 44441-1004Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 55R9198 |
| Product Range | Sabre 44441 Series |
| Your Part Number | |
| Technical Datasheet |
389 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $1.080 |
| 10+ | $0.924 |
| 25+ | $0.826 |
| 50+ | $0.806 |
| 100+ | $0.785 |
| 500+ | $0.703 |
| 1000+ | $0.658 |
| 2500+ | $0.616 |
Price for:Each
Minimum: 1
Multiple: 1
$1.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 44441-1004Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 55R9198 |
| Product Range | Sabre 44441 Series |
| Technical Datasheet | |
| Product Range | Sabre 44441 Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 4Positions |
| Pitch Spacing | 7.5mm |
| For Use With | Molex Sabre 43375 Series Female Crimp Terminals |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for 44441-1004
2 Products Found
Technical Specifications
| Product Range | Sabre 44441 Series |
|---|---|
| No. of Positions | 4Positions |
| For Use With | Molex Sabre 43375 Series Female Crimp Terminals |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 7.5mm |
| SVHC | No SVHC (25-Jun-2025) |
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
