Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 44441-2004Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 31C0752 |
| Product Range | Sabre 44441 Series |
| Your Part Number | |
| Technical Datasheet |
2,168 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $2.110 |
| 25+ | $2.020 |
| 50+ | $1.950 |
| 100+ | $1.860 |
| 250+ | $1.740 |
| 500+ | $1.580 |
| 1000+ | $1.400 |
Price for:Each
Minimum: 10
Multiple: 10
$21.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 44441-2004Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 31C0752 |
| Product Range | Sabre 44441 Series |
| Technical Datasheet | |
| Product Range | Sabre 44441 Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 4Positions |
| Pitch Spacing | 7.5mm |
| For Use With | Molex Sabre 43375 Series Female Crimp Terminals |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Sabre 44441 Series |
|---|---|
| No. of Positions | 4Positions |
| For Use With | Molex Sabre 43375 Series Female Crimp Terminals |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 7.5mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for 44441-2004
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
