Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 44441-2006Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 57H1296 |
| Product Range | Sabre 44441 Series |
| Also Known As | GTIN UPC EAN: 800754366854 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 2400+ | $0.672 |
Price for:Each
Minimum: 2400
Multiple: 2400
$1,612.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 44441-2006Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 57H1296 |
| Product Range | Sabre 44441 Series |
| Also Known As | GTIN UPC EAN: 800754366854 |
| Technical Datasheet | |
| Product Range | Sabre 44441 Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 6Positions |
| Pitch Spacing | 7.5mm |
| For Use With | Molex Sabre 43375 Series Socket Contacts |
| SVHC | No SVHC (19-Jan-2021) |
Product Overview
- Positive latch on receptacle housing
- Blade-terminal design has four points of electrical contact
- Female terminals also mate to .125” MEMA PC tabs
Applications
Alternative Energy, Communications & Networking, Consumer Electronics, Defence, Military & Aerospace, Industrial, Medical
Technical Specifications
| Product Range | Sabre 44441 Series |
|---|---|
| No. of Positions | 6Positions |
| For Use With | Molex Sabre 43375 Series Socket Contacts |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 7.5mm |
| SVHC | No SVHC (19-Jan-2021) |
Alternatives for 44441-2006
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
