Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No44472-1254Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.57H1351
Product RangeMini-Fit HCS 44472 Series
Also Known AsGTIN UPC EAN: 800754913324
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 720+ | $2.730 |
| 1000+ | $2.410 |
Price for:Each
Minimum: 720
Multiple: 720
$1,965.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No44472-1254Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.57H1351
Product RangeMini-Fit HCS 44472 Series
Also Known AsGTIN UPC EAN: 800754913324
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing4.2mm
No. of Rows2Rows
No. of Contacts12Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMini-Fit HCS 44472 Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingMatte Tin Plated Contacts
Connector TypePCB Header
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Connector OrientationStraight
Contact Current Rating11A
SVHCNo SVHC (04-Feb-2026)
Product Overview
Mini-Fit Plus Connectors are designed for high current / high density applications. These connectors can handle up to 13A current and are ideal for wire to wire and wire to board configurations. They leverage the same housings, PCB footprint and application tooling as Mini-Fit Jr. and Mini-Fit BMI systems.
- High current alloy crimp terminals
- Terminals with elongated dimple design provides more contact area
- Mini-Fit Plus terminals are used in Mini-Fit Jr. housings, Mini-Fit receptacles and plugs
- Polarized housings with isolated terminals
- Positive locks and low-engagement forces
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Matte Tin Plated Contacts
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Current Rating
11A
Pitch Spacing
4.2mm
No. of Contacts
12Contacts
Product Range
Mini-Fit HCS 44472 Series
Contact Material
Copper Alloy
Connector Type
PCB Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 44472-1254
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
