Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No45146-0601Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.81AC1794
Product RangeSquba OTS 45146 Series
Also Known AsGTIN UPC EAN: 191128910194
Your Part Number
15 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $15.540 |
| 5+ | $14.660 |
| 10+ | $13.790 |
| 25+ | $13.290 |
| 50+ | $12.260 |
| 100+ | $11.130 |
| 250+ | $10.190 |
Price for:Each
Minimum: 1
Multiple: 1
$15.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No45146-0601Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.81AC1794
Product RangeSquba OTS 45146 Series
Also Known AsGTIN UPC EAN: 191128910194
Technical Datasheet
Connector Type ASquba 6 Position Plug
Connector to ConnectorSquba Plug to Squba Plug
Connector Type BSquba 6 Position Plug
No. of Positions6Positions
Connector Pitch1.8mm
No. of Rows1 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeSquba OTS 45146 Series
Wire Gauge22AWG
Jacket ColorBlack
SVHCNo SVHC (25-Jun-2025)
Alternatives for 45146-0601
2 Products Found
Technical Specifications
Connector Type A
Squba 6 Position Plug
Connector Type B
Squba 6 Position Plug
Connector Pitch
1.8mm
Cable Length - Metric
150mm
Product Range
Squba OTS 45146 Series
Jacket Color
Black
Connector to Connector
Squba Plug to Squba Plug
No. of Positions
6Positions
No. of Rows
1 Row
Cable Length - Imperial
5.9"
Wire Gauge
22AWG
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
