Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No45146-0810Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.81AC1799
Product RangeSquba OTS 45146 Series
Also Known AsGTIN UPC EAN: 191128910248
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $17.140 |
| 5+ | $16.320 |
| 10+ | $15.480 |
| 25+ | $14.890 |
| 50+ | $14.260 |
| 100+ | $13.550 |
| 250+ | $12.400 |
Price for:Each
Minimum: 1
Multiple: 1
$17.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No45146-0810Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.81AC1799
Product RangeSquba OTS 45146 Series
Also Known AsGTIN UPC EAN: 191128910248
Technical Datasheet
Connector Type ASquba 8 Position Plug
Connector to ConnectorSquba Plug to Squba Plug
Connector Type BSquba 8 Position Plug
No. of Positions8Positions
Connector Pitch1.8mm
No. of Rows1 Row
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeSquba OTS 45146 Series
Wire Gauge22AWG
Jacket ColorBlack
SVHCNo SVHC (25-Jun-2025)
Alternatives for 45146-0810
2 Products Found
Technical Specifications
Connector Type A
Squba 8 Position Plug
Connector Type B
Squba 8 Position Plug
Connector Pitch
1.8mm
Cable Length - Metric
1m
Product Range
Squba OTS 45146 Series
Jacket Color
Black
Connector to Connector
Squba Plug to Squba Plug
No. of Positions
8Positions
No. of Rows
1 Row
Cable Length - Imperial
3.3ft
Wire Gauge
22AWG
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
