Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No46556-4245Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel32AH8550
Re-Reel39AH6250RL
Cut Tape39AH6250
Product RangeSEARAY Slim 46556 Series
Your Part Number
426 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $33.100 | $0.00 |
| Total Price | $33.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $57.870 |
Full Reel
| Quantity | Price |
|---|---|
| 280+ | $33.100 |
| 1000+ | $30.290 |
| 2000+ | $29.740 |
| 4000+ | $29.360 |
| 6000+ | $28.430 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No46556-4245Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel32AH8550
Re-Reel39AH6250RL
Cut Tape39AH6250
Product RangeSEARAY Slim 46556 Series
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing1.27mm
No. of Rows4Rows
No. of Contacts160Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeSEARAY Slim 46556 Series
Contact Termination TypeSurface Mount
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
4Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Pitch Spacing
1.27mm
No. of Contacts
160Contacts
Contact Material
Copper Alloy
Product Range
SEARAY Slim 46556 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 46556-4245
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
