Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No46556-4245Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Full Reel99R5629
Cut Tape62AC1159
Product RangeSEARAY Slim 46556 Series
Also Known AsGTIN UPC EAN: 883906482374
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 280 | $35.350 | $9,898.00 |
| Total Price | $9,898.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 280+ | $35.350 |
Full Reel
| Quantity | Price |
|---|---|
| 280+ | $30.150 |
| 1000+ | $29.280 |
| 2000+ | $28.620 |
| 4000+ | $27.510 |
| 6000+ | $26.640 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No46556-4245Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Full Reel99R5629
Cut Tape62AC1159
Product RangeSEARAY Slim 46556 Series
Also Known AsGTIN UPC EAN: 883906482374
Technical Datasheet
Product RangeSEARAY Slim 46556 Series
Mezzanine Connector TypeHeader
Pitch Spacing1.27mm
No. of Rows4Rows
No. of Contacts160Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact Termination TypeSurface Mount
SVHCNo SVHC (25-Jun-2020)
Product Overview
46556-4245 is a SEARAY 46556 series, 4 row, slim plug with pegs mates with 46557 SEARAY slim receptacles.
- Surface mount termination interface style and vertical orientation
- 160 loaded circuits
- 100 mating cycles max durability
- Features guide to mating part and keying to mating part
- Features PCB retention and PCB locator
- Polarized to mating part and polarized to PCB
- Copper alloy metal with gold plating mating and tin plating termination
- 240V AC maximum voltage and 2.7A maximum current per contact
- Operating temperature range from -40° to +125°C
- High temperature thermoplastic resin
Technical Specifications
Product Range
SEARAY Slim 46556 Series
Pitch Spacing
1.27mm
No. of Contacts
160Contacts
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2020)
Mezzanine Connector Type
Header
No. of Rows
4Rows
Connector Mounting
Surface Mount
Contact Termination Type
Surface Mount
Alternatives for 46556-4245
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
