Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No46819-0013Copy
Newark Part No.
Full Reel70AC7260
Cut Tape70AC7259
Product RangeEXTreme Guardian 46819 Series
Your Part Number
295 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.110 | $6.11 |
| Total Price | $6.11 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $6.110 |
| 10+ | $5.590 |
| 25+ | $5.240 |
| 50+ | $4.900 |
| 100+ | $4.580 |
| 250+ | $4.160 |
| 500+ | $3.870 |
| 1000+ | $3.440 |
Full Reel
| Quantity | Price |
|---|---|
| 900+ | $2.940 |
| 1800+ | $2.900 |
| 3600+ | $2.850 |
| 5400+ | $2.800 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No46819-0013Copy
Newark Part No.
Full Reel70AC7260
Cut Tape70AC7259
Product RangeEXTreme Guardian 46819 Series
Technical Datasheet
Product RangeEXTreme Guardian 46819 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max6AWG
Contact PlatingGold Plated Contacts
For Use WithMolex EXTreme Guardian 46818 & 170351 Series Crimp Housing Connectors
Wire Size AWG Min-
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
EXTreme Guardian 46819 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
6AWG
For Use With
Molex EXTreme Guardian 46818 & 170351 Series Crimp Housing Connectors
Contact Material
Copper Alloy
Technical Docs (3)
Alternatives for 46819-0013
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
