Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No46999-0294Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.07AH5181
Product RangeMini-Fit Jr. 5559
Your Part Number
4,488 In Stock
3,050 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.772 |
| 100+ | $0.727 |
| 250+ | $0.686 |
| 500+ | $0.639 |
| 1000+ | $0.598 |
| 2500+ | $0.554 |
Price for:Each
Minimum: 10
Multiple: 10
$7.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No46999-0294Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.07AH5181
Product RangeMini-Fit Jr. 5559
Technical Datasheet
Product RangeMini-Fit Jr. 5559
No. of Positions4Positions
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit Jr. 5558 Series Pin Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Mini-Fit Jr. 5559
No. of Positions
4Positions
For Use With
Molex Mini-Fit Jr. 5558 Series Pin Contacts
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
