Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No46999-0657Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.85AJ8060
Product RangeMini-Fit Jr. 5559 Series
Your Part Number
14,479 In Stock
24,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.535 |
| 10+ | $0.470 |
| 25+ | $0.448 |
| 50+ | $0.418 |
| 100+ | $0.402 |
| 500+ | $0.378 |
| 1000+ | $0.350 |
| 5000+ | $0.321 |
Price for:Each
Minimum: 1
Multiple: 1
$0.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No46999-0657Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.85AJ8060
Product RangeMini-Fit Jr. 5559 Series
Technical Datasheet
Product RangeMini-Fit Jr. 5559 Series
No. of Positions2Positions
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit 5558, Mini-Fit Jr. 30490 & Mini-Fit Plus 46012 Series Male Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Fit Jr. 5559 Series
No. of Positions
2Positions
For Use With
Molex Mini-Fit 5558, Mini-Fit Jr. 30490 & Mini-Fit Plus 46012 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
