Print Page
47346-0001
USB Connector, Shielded, Micro USB Type B, USB 2.0, Receptacle, 5 Positions, Surface Mount
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No47346-0001Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel17X0438
Cut Tape47M0505
Product Range47346 Series
Also Known AsGTIN UPC EAN: 822350955478
Your Part Number
1,169 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.897 | $0.00 |
| Total Price | $0.90 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.780 |
| 10+ | $1.570 |
| 25+ | $1.450 |
| 50+ | $1.360 |
| 100+ | $1.280 |
| 500+ | $1.200 |
| 1000+ | $1.130 |
| 2500+ | $1.050 |
Full Reel
| Quantity | Price |
|---|---|
| 14000+ | $0.897 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No47346-0001Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel17X0438
Cut Tape47M0505
Product Range47346 Series
Also Known AsGTIN UPC EAN: 822350955478
Technical Datasheet
USB Connector TypeMicro USB Type B
USB StandardUSB 2.0
No. of Positions5Positions
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Product Range47346 Series
SVHCNo SVHC (16-Jan-2020)
Product Overview
- Small footprint
- Stainless steel shell (0.30mm [.019"] thick)
- Simple edge-contact beam geometry of connector shell
- Over-mould process used for receptacles
- 0.30mm (.019") thick laser-welded stainless-steel shell of receptacle
- Passive latching window with angular tabs (meets USB 2.0 requirements) on receptacle shell
- Rear shield of stainless steel shell in standard-mount versions
- Pick and place area (3.00mm diameter [.118"]) on connector shell
- Halogen-free receptacles
Technical Specifications
USB Connector Type
Micro USB Type B
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
SVHC
No SVHC (16-Jan-2020)
USB Standard
USB 2.0
No. of Positions
5Positions
Orientation
Right Angle
Product Range
47346 Series
Alternatives for 47346-0001
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
