Print Page
47346-1001
USB Connector, Micro USB Type B, USB 2.0, Receptacle, 5 Positions, Surface Mount, Right Angle
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No47346-1001Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel37AC1239
Re-Reel37AC1238RL
Cut Tape37AC1238
Product Range47346 Series
Also Known AsGTIN UPC EAN: 887191074382
Your Part Number
5,323 In Stock
16,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.440 | $1.44 |
| Total Price | $1.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.440 |
| 10+ | $1.250 |
| 25+ | $1.130 |
| 50+ | $1.110 |
| 100+ | $1.090 |
| 250+ | $1.030 |
| 500+ | $0.980 |
| 1000+ | $0.925 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.490 |
| 6000+ | $1.310 |
| 10000+ | $1.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No47346-1001Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel37AC1239
Re-Reel37AC1238RL
Cut Tape37AC1238
Product Range47346 Series
Also Known AsGTIN UPC EAN: 887191074382
Technical Datasheet
USB Connector TypeMicro USB Type B
USB StandardUSB 2.0
No. of Positions5Positions
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range47346 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Micro-USB 2.0 type B right angle receptacle without flange offers advantage of smaller size and better durability compared with the Mini-USB.
- Bottom-mount
- Over-mould process used for receptacles
- Supports USB On-The-Go (OTG) supplement
Applications
Portable Devices
Technical Specifications
USB Connector Type
Micro USB Type B
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
47346 Series
USB Standard
USB 2.0
No. of Positions
5Positions
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Alternatives for 47346-1001
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
