Print Page
47589-0001
USB Connector, Micro USB Type AB, USB 2.0, Receptacle, 5 Positions, Surface Mount, Right Angle
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No47589-0001Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel28X2781
Cut Tape40P3749
Product Range47589 Series
Also Known AsGTIN UPC EAN: 800756695600
Your Part Number
9,779 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.780 | $0.00 |
| Total Price | $0.78 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.430 |
| 10+ | $1.270 |
| 25+ | $1.160 |
| 50+ | $1.090 |
| 100+ | $1.030 |
| 500+ | $0.966 |
| 1000+ | $0.908 |
| 2500+ | $0.844 |
Full Reel
| Quantity | Price |
|---|---|
| 10500+ | $0.780 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No47589-0001Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel28X2781
Cut Tape40P3749
Product Range47589 Series
Also Known AsGTIN UPC EAN: 800756695600
Technical Datasheet
USB Connector TypeMicro USB Type AB
USB StandardUSB 2.0
No. of Positions5Positions
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Product Range47589 Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Small footprint
- Stainless steel shell (0.30mm [.019"] thick)
- Simple edge-contact beam geometry of connector shell
- Over-mould process used for receptacles
- 0.30mm (.019") thick laser-welded stainless-steel shell of receptacle
- Passive latching window with angular tabs (meets USB 2.0 requirements) on receptacle shell
- Rear shield of stainless steel shell in standard-mount versions
- Pick and place area (3.00mm diameter [.118"]) on connector shell
- Halogen-free receptacles
Technical Specifications
USB Connector Type
Micro USB Type AB
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
SVHC
No SVHC (19-Jan-2021)
USB Standard
USB 2.0
No. of Positions
5Positions
Orientation
Right Angle
Product Range
47589 Series
Alternatives for 47589-0001
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
