Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No47659-1100Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.54AH2137
Product Range47659 Series
Your Part Number
6,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 6000+ | $2.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 6000
Multiple: 6000
$14,220.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No47659-1100Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.54AH2137
Product Range47659 Series
Technical Datasheet
No. of Contacts19Contacts
Connector MountingPCB Mount
Contact TerminationSurface Mount Vertical
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Product Range47659 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
No. of Contacts
19Contacts
Connector Mounting
PCB Mount
Connector Body Material
LCP (Liquid Crystal Polymer) Body
SVHC
No SVHC (14-Jun-2023)
Gender
Receptacle
Contact Termination
Surface Mount Vertical
Product Range
47659 Series
Technical Docs (2)
Alternatives for 47659-1100
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
