Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No47725-6030Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.01AH1285
Product RangeMX150 47725
Your Part Number
284 In Stock
840 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.650 |
| 10+ | $5.860 |
| 25+ | $5.480 |
| 50+ | $5.270 |
| 100+ | $4.940 |
| 250+ | $4.620 |
| 500+ | $4.500 |
| 1000+ | $4.420 |
Price for:Each
Minimum: 1
Multiple: 1
$6.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No47725-6030Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.01AH1285
Product RangeMX150 47725
Technical Datasheet
Product RangeMX150 47725
No. of Positions12Positions
For Use WithMolex MX150 33011, 33000 Series Pin Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP6K7, IP6K9K
IP RatingIP6K7, IP6K9K
Voltage Rating14VDC
Current Rating22A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MX150 47725
No. of Positions
12Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
IP6K7, IP6K9K
Current Rating
22A
Gender
Plug
For Use With
Molex MX150 33011, 33000 Series Pin Contacts
IP Rating
IP6K7, IP6K9K
Voltage Rating
14VDC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
