Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50-37-5063Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.98K9653
Product RangeMini-SPOX 5264 Series
Your Part Number
15,315 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.271 |
| 25+ | $0.235 |
| 50+ | $0.226 |
| 100+ | $0.216 |
| 250+ | $0.182 |
| 500+ | $0.170 |
| 1000+ | $0.159 |
Price for:Each
Minimum: 10
Multiple: 10
$2.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50-37-5063Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.98K9653
Product RangeMini-SPOX 5264 Series
Technical Datasheet
Product RangeMini-SPOX 5264 Series
No. of Positions6Positions
Pitch Spacing2.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Mini-SPOX 5264 Series
No. of Positions
6Positions
For Use With
Molex Mini-SPOX 5263 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 50-37-5063
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
