Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 50-57-9404Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 59M5719 |
| Product Range | CyClone, SL 70066 Series |
| Your Part Number | |
| Technical Datasheet |
28,964 In Stock
55,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.534 |
| 25+ | $0.515 |
| 50+ | $0.495 |
| 100+ | $0.474 |
| 250+ | $0.447 |
| 500+ | $0.417 |
| 1000+ | $0.356 |
Price for:Each
Minimum: 10
Multiple: 10
$5.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 50-57-9404Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 59M5719 |
| Product Range | CyClone, SL 70066 Series |
| Technical Datasheet | |
| Product Range | CyClone, SL 70066 Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 4Positions |
| Pitch Spacing | 2.54mm |
| For Use With | Molex SL 70058 & 71851 Series Female Crimp Terminals |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | CyClone, SL 70066 Series |
|---|---|
| No. of Positions | 4Positions |
| For Use With | Molex SL 70058 & 71851 Series Female Crimp Terminals |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 2.54mm |
| SVHC | To Be Advised |
Alternatives for 50-57-9404
5 Products Found
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
