Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 50-57-9411Copy |
| Newark Part No. | 95C0424 |
| Product Range | CyClone, SL 70066 Series |
| Also Known As | 70066-0185, GTIN UPC EAN: 800753758100 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 500+ | $0.540 |
| 1000+ | $0.504 |
| 2500+ | $0.455 |
| 5000+ | $0.389 |
| 12500+ | $0.326 |
Price for:Each
Minimum: 500
Multiple: 500
$270.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 50-57-9411Copy |
| Newark Part No. | 95C0424 |
| Product Range | CyClone, SL 70066 Series |
| Also Known As | 70066-0185, GTIN UPC EAN: 800753758100 |
| Technical Datasheet | |
| Product Range | CyClone, SL 70066 Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 11Positions |
| Pitch Spacing | 2.54mm |
| For Use With | Molex SL 70058 & 71851 Series Female Crimp Terminals |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
SL (Stackable Linear) Modular Connectors are ideal for low-power and signal wire to board and wire to wire applications.
- Terminal features two independent points of contact
- Terminal position assurance (TPA) lock for male and female housings
- Positive lock provides secure retention between headers and receptacles
- Connector position assurance (CPA) lock
- Low profile, stackable housing, vertical and right angle headers
- High temperature LCP headers
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Communications & Networking, Industrial
Technical Specifications
| Product Range | CyClone, SL 70066 Series |
|---|---|
| No. of Positions | 11Positions |
| For Use With | Molex SL 70058 & 71851 Series Female Crimp Terminals |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 2.54mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Alternatives for 50-57-9411
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
