Print Page
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.360 |
| 10+ | $5.670 |
| 25+ | $5.480 |
| 50+ | $5.300 |
| 100+ | $5.110 |
| 250+ | $4.680 |
| 500+ | $4.370 |
| 1000+ | $3.820 |
Price for:Each
Minimum: 1
Multiple: 1
$6.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50-57-9424Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.39AH6283
Product RangeSL 70066
Technical Datasheet
Product RangeSL 70066
No. of Contacts24Contacts
No. of Positions24Positions
Pitch Spacing2.54mm
Contact Termination TypeCrimp
For Use With70058, 71851 Crimp Terminals
No. of Rows1Rows
Contact Plating-
Contact Material-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SL 70066
No. of Contacts
24Contacts
Pitch Spacing
2.54mm
For Use With
70058, 71851 Crimp Terminals
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
No. of Positions
24Positions
Contact Termination Type
Crimp
No. of Rows
1Rows
Contact Material
-
Technical Docs (2)
Alternatives for 50-57-9424
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

