Print Page
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.755 |
| 25+ | $0.727 |
| 50+ | $0.699 |
| 100+ | $0.672 |
| 250+ | $0.633 |
| 500+ | $0.591 |
| 1000+ | $0.506 |
Price for:Each
Minimum: 10
Multiple: 10
$7.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50-57-9505Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.39AH6285
Product RangeSL 70066
Technical Datasheet
Product RangeSL 70066
No. of Contacts5Contacts
No. of Positions5Positions
Pitch Spacing2.54mm
For Use With70058, 71851 Crimp Terminals
Contact Termination TypeCrimp
No. of Rows1Rows
Contact Plating-
Contact Material-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SL 70066
Gender
Receptacle
Pitch Spacing
2.54mm
Contact Termination Type
Crimp
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
5Contacts
No. of Positions
5Positions
For Use With
70058, 71851 Crimp Terminals
No. of Rows
1Rows
Contact Material
-
Technical Docs (1)
Alternatives for 50-57-9505
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

