Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No500075-0517Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.97Y3506
Product Range500075 Series
Also Known AsGTIN UPC EAN: 822348241200
Your Part Number
811 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.860 |
| 5+ | $9.330 |
| 10+ | $8.790 |
| 25+ | $7.400 |
| 50+ | $7.230 |
| 100+ | $6.980 |
| 250+ | $6.500 |
Price for:Each
Minimum: 1
Multiple: 1
$9.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No500075-0517Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.97Y3506
Product Range500075 Series
Also Known AsGTIN UPC EAN: 822348241200
Technical Datasheet
USB Connector TypeMini USB Type B
USB StandardUSB 2.0
No. of Positions5Positions
Connector MountingThrough Hole Mount
OrientationStraight
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range500075 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Mini USB type B receptacle
- Through hole solder tails and shell tabs
- Fully shielded
- Current up to 1A
- Voltage rating is 30VAC (RMS)/DC
Applications
Communications & Networking, Industrial, Portable Devices
Technical Specifications
USB Connector Type
Mini USB Type B
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
Product Range
500075 Series
USB Standard
USB 2.0
No. of Positions
5Positions
Orientation
Straight
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
