Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No501330-0500Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.38AJ4996
Product RangePico-Clasp 501330 Series
Your Part Number
3,098 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.566 |
| 10+ | $0.495 |
| 25+ | $0.445 |
| 50+ | $0.420 |
| 100+ | $0.397 |
| 250+ | $0.369 |
| 500+ | $0.359 |
| 1000+ | $0.352 |
Price for:Each
Minimum: 1
Multiple: 1
$0.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No501330-0500Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.38AJ4996
Product RangePico-Clasp 501330 Series
Technical Datasheet
Product RangePico-Clasp 501330 Series
No. of Positions5Positions
Pitch Spacing1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Pico-Clasp 501330 Series
No. of Positions
5Positions
For Use With
Molex Pico-Clasp 501193 & 501334 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
