Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No501330-0700Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.39AH6292
Product RangePico-Clasp 501330
Your Part Number
2,545 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.757 |
| 25+ | $0.729 |
| 50+ | $0.700 |
| 100+ | $0.673 |
| 250+ | $0.633 |
| 500+ | $0.593 |
| 1000+ | $0.504 |
Price for:Each
Minimum: 10
Multiple: 10
$7.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No501330-0700Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.39AH6292
Product RangePico-Clasp 501330
Technical Datasheet
Product RangePico-Clasp 501330
No. of Contacts7Contacts
No. of Positions7Positions
Pitch Spacing1mm
Contact Termination TypeCrimp
For Use With501334, 501193 Crimp Terminals
No. of Rows1Rows
Contact Plating-
Contact Material-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Pico-Clasp 501330
No. of Contacts
7Contacts
Pitch Spacing
1mm
For Use With
501334, 501193 Crimp Terminals
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
No. of Positions
7Positions
Contact Termination Type
Crimp
No. of Rows
1Rows
Contact Material
-
Alternatives for 501330-0700
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
