Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No501330-1200Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.56R1022
Product RangePico-Clasp 501330 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.549 |
| 10+ | $0.454 |
| 25+ | $0.434 |
| 50+ | $0.416 |
| 100+ | $0.397 |
| 250+ | $0.372 |
| 500+ | $0.344 |
| 1000+ | $0.285 |
Price for:Each
Minimum: 1
Multiple: 1
$0.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No501330-1200Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.56R1022
Product RangePico-Clasp 501330 Series
Technical Datasheet
Product RangePico-Clasp 501330 Series
No. of Positions12Positions
Pitch Spacing1mm
SVHCNo SVHC (04-Feb-2026)
Alternatives for 501330-1200
1 Product Found
Technical Specifications
Product Range
Pico-Clasp 501330 Series
Gender
Receptacle
For Use With
Molex Pico-Clasp 501193 & 501334 Series Female Crimp Terminals
No. of Positions
12Positions
Pitch Spacing
1mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
