Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No501647-1100Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.51R1306
Product RangeiGrid 501647 Series
Also Known AsGTIN UPC EAN: 822350087292
Your Part Number
10,667 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $0.311 |
| 25+ | $0.235 |
| 50+ | $0.228 |
| 100+ | $0.220 |
| 500+ | $0.202 |
| 1000+ | $0.178 |
| 5000+ | $0.168 |
| 10000+ | $0.165 |
Price for:Each
Minimum: 1
Multiple: 1
$0.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No501647-1100Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.51R1306
Product RangeiGrid 501647 Series
Also Known AsGTIN UPC EAN: 822350087292
Technical Datasheet
Product RangeiGrid 501647 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
Wire Size AWG Min26AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Automotive, Consumer Electronics, Industrial, Medical, Smartphones
Technical Specifications
Product Range
iGrid 501647 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Molex 501646 Series Receptacle Housing Connectors
Contact Material
Copper Alloy
Alternatives for 501647-1100
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
