Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No502351-0300Copy
Newark Part No.45X6133
Product RangeDuraClik 502351 Series
Also Known AsGTIN UPC EAN: 884982894471
Your Part Number
10,947 In Stock
Need more?
3 US Stock delivery in 2-3 Business Days Order before 6pm EST Standard Shipping
10944 UK Stock available for delivery in 4-6 Business Days
Order before 6pm
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.479 |
| 10+ | $0.415 |
| 25+ | $0.367 |
| 50+ | $0.355 |
| 100+ | $0.344 |
| 250+ | $0.305 |
| 500+ | $0.294 |
| 1000+ | $0.283 |
Price for:Each
Minimum: 1
Multiple: 1
$0.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No502351-0300Copy
Newark Part No.45X6133
Product RangeDuraClik 502351 Series
Also Known AsGTIN UPC EAN: 884982894471
Technical Datasheet
Product RangeDuraClik 502351 Series
No. of Positions3Positions
Pitch Spacing2mm
For Use WithMolex DuraClik 560085, 56161 Series & Micro-Latch 50212 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 502351-0300 is a 3-circuit 1-row DuraClik™ Wire-to-board receptacle housing for use with 560085 DuraClik™ crimp terminal 26 to 22AWG, 50212 2.00mm pitch crimp terminal 30 to 24AWG, 56161 2.00mm pitch crimp terminal 26 to 22AWG. This 502351 series receptacle housing mates with 560020, 502352 2.00mm Pitch DuraClik™ wire-to-board header, suitable for signal and wire-to-board applications.
- Natural colour
- Current rating per contact is 3A
- Temperature range from -40 to 105°C
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Industrial
Technical Specifications
Product Range
DuraClik 502351 Series
No. of Positions
3Positions
For Use With
Molex DuraClik 560085, 56161 Series & Micro-Latch 50212 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
