Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No502351-1200Copy
Newark Part No.55Y8088
Product RangeDuraClik 502351 Series
Your Part Number
51 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.723 |
| 10+ | $0.612 |
| 25+ | $0.546 |
| 50+ | $0.532 |
| 100+ | $0.518 |
| 500+ | $0.464 |
| 1000+ | $0.441 |
| 5000+ | $0.406 |
Price for:Each
Minimum: 1
Multiple: 1
$0.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No502351-1200Copy
Newark Part No.55Y8088
Product RangeDuraClik 502351 Series
Technical Datasheet
Product RangeDuraClik 502351 Series
No. of Positions12Positions
Pitch Spacing2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
DuraClik 502351 Series
Gender
Receptacle
For Use With
Molex DuraClik 560085, 56161 Series & Micro-Latch 50212 Series Female Crimp Terminals
No. of Positions
12Positions
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 502351-1200
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
