Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No502352-0200Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel45X6137
Cut Tape41X2865
Product RangeDuraClik 502352
Your Part Number
3,660 In Stock
2,800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.520 | $1.52 |
| Total Price | $1.52 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.520 |
| 10+ | $1.270 |
| 25+ | $1.220 |
| 50+ | $1.180 |
| 100+ | $1.130 |
| 250+ | $1.060 |
| 500+ | $0.991 |
| 1000+ | $0.844 |
Full Reel
| Quantity | Price |
|---|---|
| 700+ | $0.769 |
| 1000+ | $0.740 |
| 2000+ | $0.708 |
| 4000+ | $0.695 |
| 6000+ | $0.687 |
| 10000+ | $0.676 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No502352-0200Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel45X6137
Cut Tape41X2865
Product RangeDuraClik 502352
Technical Datasheet
Connector SystemsSignal
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeDuraClik 502352
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Signal
No. of Rows
1Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
2mm
No. of Contacts
2Contacts
Product Range
DuraClik 502352
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 502352-0200
5 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
