Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No502380-0300Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.01AH8508
Product RangeCLIK-Mate 502380 Series
Your Part Number
1,897 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.242 |
| 25+ | $0.220 |
| 50+ | $0.216 |
| 100+ | $0.212 |
| 250+ | $0.191 |
| 500+ | $0.181 |
| 1000+ | $0.170 |
Price for:Each
Minimum: 10
Multiple: 10
$2.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No502380-0300Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.01AH8508
Product RangeCLIK-Mate 502380 Series
Technical Datasheet
Product RangeCLIK-Mate 502380 Series
No. of Positions3Positions
Pitch Spacing1.25mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CLIK-Mate 502380 Series
No. of Positions
3Positions
For Use With
Molex CLIK-Mate 502381 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
