Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No502578-0500Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.39AH6324
Product RangeCLIK-Mate 502578
Your Part Number
5,965 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.673 |
| 25+ | $0.639 |
| 50+ | $0.603 |
| 100+ | $0.569 |
| 250+ | $0.534 |
| 500+ | $0.503 |
| 1000+ | $0.443 |
Price for:Each
Minimum: 10
Multiple: 10
$6.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No502578-0500Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.39AH6324
Product RangeCLIK-Mate 502578
Technical Datasheet
Product RangeCLIK-Mate 502578
No. of Contacts5Contacts
No. of Positions5Positions
Pitch Spacing1.5mm
For Use With502579, 503429 Crimp Terminals
Contact Termination TypeCrimp
No. of Rows1Rows
Contact Plating-
Contact Material-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CLIK-Mate 502578
Gender
Plug
Pitch Spacing
1.5mm
Contact Termination Type
Crimp
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
5Contacts
No. of Positions
5Positions
For Use With
502579, 503429 Crimp Terminals
No. of Rows
1Rows
Contact Material
-
Technical Docs (1)
Alternatives for 502578-0500
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
