Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No502578-1500Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.56R1307
Product RangeCLIK-Mate 502578 Series
Also Known AsGTIN UPC EAN: 800756701226
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 12800+ | $0.395 |
Price for:Each
Minimum: 12800
Multiple: 6400
$5,056.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No502578-1500Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.56R1307
Product RangeCLIK-Mate 502578 Series
Also Known AsGTIN UPC EAN: 800756701226
Technical Datasheet
Product RangeCLIK-Mate 502578 Series
No. of Positions15Positions
Pitch Spacing1.5mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
CLIK-Mate Wire to Board Connectors are designed for applications that require higher pin count connectors to carry more signal lines in less space.
- Positive inner locks
- Reinforced metal solder tabs
- Tuning-fork style contact design
Technical Specifications
Product Range
CLIK-Mate 502578 Series
Gender
Plug
For Use With
Molex CLIK-Mate 213028, 213029, 502579, 503429 Series Male Crimp Terminals
No. of Positions
15Positions
Pitch Spacing
1.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
