Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50397-8002Copy
Newark Part No.25AJ3254
Product RangeCP-3.3 50397 Series
Your Part Number
40,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10000+ | $0.102 |
| 20000+ | $0.100 |
| 40000+ | $0.099 |
| 60000+ | $0.098 |
| 100000000+ | $0.096 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$1,020.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50397-8002Copy
Newark Part No.25AJ3254
Product RangeCP-3.3 50397 Series
Technical Datasheet
Product RangeCP-3.3 50397 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Contact PlatingTin Plated Contacts
For Use WithMolex 51111, 504693 & 505605 Series Receptacle Housing Connectors
Wire Size AWG Min28AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CP-3.3 50397 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
26AWG
For Use With
Molex 51111, 504693 & 505605 Series Receptacle Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (2)
Alternatives for 50397-8002
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
