Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No504050-1091Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.87X7003
Product RangePico-Lock 504050
Your Part Number
11,257 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $4.170 |
| 10+ | $3.840 |
| 25+ | $3.600 |
| 50+ | $3.350 |
| 100+ | $3.150 |
| 250+ | $2.850 |
| 500+ | $2.660 |
| 1000+ | $2.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No504050-1091Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.87X7003
Product RangePico-Lock 504050
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.5mm
No. of Rows1Rows
No. of Contacts10Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangePico-Lock 504050
Connector Shroud-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Alternatives for 504050-1091
1 Product Found
Product Overview
The 504050-1091 is a 10-circuit 1-row 1.50mm pitch Pico-Lock™ surface mount Wire-to-board Right Angle Header with gold-plated copper alloy contacts, positive side locks and surface mount termination. This 504050 series PCB header is made of high temperature thermoplastic, mates with 504051 Pico-Lock™ crimp housing, suitable for wire-to-board application.
- Ultra-low-profile mated height - Provides space savings
- Side positive locks - Ensures secure mating retention and additional space savings
- Beveled header pin design - Provides smoother mating and pin-and-contact protection
- Wide robust fitting nails/solder tabs - Offers secure PCB retention/additional mechanical stability
- Polarization/mating guide features - Prevents mismating and facilitate mating
- Black colour
- 2A Current rating per contact
- 150V Voltage rating
- -40 to 105°C Temperature range
Applications
Automotive, Consumer Electronics, Computers & Computer Peripherals, Industrial, Automation & Process Control, Security, Power Management, LED Lighting, Communications & Networking, Wireless
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
-
Contact Plating
Gold Plated Contacts
Pitch Spacing
1.5mm
No. of Contacts
10Contacts
Product Range
Pico-Lock 504050
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
