Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No504754-1100Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.34AC2225
Product RangeEasy-On 504754 Series
Your Part Number
3,634 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $1.360 |
| 10+ | $1.230 |
| 25+ | $1.090 |
Price for:Each
Minimum: 1
Multiple: 1
$1.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No504754-1100Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.34AC2225
Product RangeEasy-On 504754 Series
Technical Datasheet
Pitch Spacing0.3mm
No. of Contacts11Contacts
Product RangeEasy-On 504754 Series
Contact Termination TypeSolder
Contact PositionTop, Bottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
FFC / FPC Thickness0.2mm
Connector MountingSurface Mount
Connector OrientationRight Angle
SVHCNo SVHC (04-Feb-2026)
Product Overview
504754-1100 is a 504754 LA75 series, 0.011inch pitch easy-on back flip FPC connector with lock terminal. Mates with Premo-Flex FPC jumper with Notches 15031.
- Surface mount with right angle orientation style
- 11 loaded circuits
- Dual contact position
- 10 mating cycles max durability
- 0.029inch mated height
- Copper alloy metal with gold plating mating and gold plating termination
- Polarized to PCB
- 50V maximum voltage and 0.3A maximum current per contact
- Operating temperature range from -40° to 105°C
- Liquid crystal polymer resin
Technical Specifications
Pitch Spacing
0.3mm
Gender
Receptacle
Contact Termination Type
Solder
No. of Rows
1 Row
Contact Material
Copper Alloy
Connector Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
11Contacts
Product Range
Easy-On 504754 Series
Contact Position
Top, Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.2mm
Connector Orientation
Right Angle
Technical Docs (2)
Alternatives for 504754-1100
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
