Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No505572-1000Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel62AC1022
Cut Tape78AC5004
Product RangeMicro-Lock PLUS 505572
Your Part Number
22,095 In Stock
60,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.121 | $0.12 |
| Total Price | $0.12 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.121 |
| 10+ | $0.100 |
| 25+ | $0.095 |
| 50+ | $0.089 |
| 100+ | $0.085 |
| 250+ | $0.080 |
| 500+ | $0.075 |
| 1000+ | $0.066 |
Full Reel
| Quantity | Price |
|---|---|
| 15000+ | $0.057 |
| 30000+ | $0.055 |
| 60000+ | $0.053 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No505572-1000Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel62AC1022
Cut Tape78AC5004
Product RangeMicro-Lock PLUS 505572
Technical Datasheet
Product RangeMicro-Lock PLUS 505572
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Wire Size AWG Min26AWG
Current Rating3A
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro-Lock PLUS 505572
Contact Termination Type
Crimp
Wire Size AWG Max
22AWG
Current Rating
3A
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
For Use With
Molex Micro-Lock PLUS 505570 Series Receptacle Housings
Wire Size AWG Min
26AWG
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
