Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51021-0600Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.98K9679
Product RangePicoBlade 51021
Your Part Number
59,648 In Stock
48,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.312 |
| 25+ | $0.296 |
| 50+ | $0.280 |
| 100+ | $0.263 |
| 250+ | $0.248 |
| 500+ | $0.233 |
| 1000+ | $0.205 |
Price for:Each
Minimum: 10
Multiple: 10
$3.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51021-0600Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.98K9679
Product RangePicoBlade 51021
Technical Datasheet
Product RangePicoBlade 51021
No. of Positions6Positions
Pitch Spacing1.25mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PicoBlade 51021
No. of Positions
6Positions
For Use With
Molex PicoBlade 50058 & 50079 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 51021-0600
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
