Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51021-1300Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.15J7314
Product RangePicoBlade 51021
Your Part Number
42,687 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.559 |
| 25+ | $0.538 |
| 50+ | $0.517 |
| 100+ | $0.497 |
| 250+ | $0.467 |
| 500+ | $0.437 |
| 1000+ | $0.373 |
Price for:Each
Minimum: 10
Multiple: 10
$5.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51021-1300Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.15J7314
Product RangePicoBlade 51021
Technical Datasheet
Product RangePicoBlade 51021
No. of Positions13Positions
Pitch Spacing1.25mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PicoBlade 51021
No. of Positions
13Positions
For Use With
Molex PicoBlade 50058 & 50079 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 51021-1300
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
