Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51103-1400Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.01AH1372
Product RangeMini-Lock 51103 Series
Your Part Number
2,444 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.683 |
| 10+ | $0.651 |
| 25+ | $0.595 |
| 50+ | $0.583 |
| 100+ | $0.572 |
| 250+ | $0.519 |
| 500+ | $0.508 |
| 1000+ | $0.498 |
Price for:Each
Minimum: 1
Multiple: 1
$0.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51103-1400Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.01AH1372
Product RangeMini-Lock 51103 Series
Technical Datasheet
Product RangeMini-Lock 51103 Series
No. of Positions14Positions
Pitch Spacing2.5mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
Mini-Lock 51103 Series
No. of Positions
14Positions
For Use With
Molex Mini-Lock 50351 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
