Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51281-2694Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel26AH0834RL
Cut Tape26AH0834
Product RangeEasy-On 51281 Series
Your Part Number
2,853 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.360 | $1.36 |
| Total Price | $1.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.360 |
| 10+ | $1.210 |
| 25+ | $1.110 |
| 50+ | $0.972 |
| 100+ | $0.920 |
| 500+ | $0.862 |
| 1000+ | $0.812 |
| 2500+ | $0.758 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51281-2694Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel26AH0834RL
Cut Tape26AH0834
Product RangeEasy-On 51281 Series
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts26Contacts
Product RangeEasy-On 51281 Series
Contact Termination TypeSolder
Contact PositionTop, Bottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
Connector MountingSurface Mount
Connector OrientationRight Angle
SVHCNo SVHC (25-Jun-2020)
Product Overview
51281-2694 is a 51281 series, 0.019inch pitch, non-ZIF, easy-on FFC/FPC connector with dual contact style.
- Surface mount with right angle orientation style
- 26 loaded circuits
- 20 mating cycles max durability
- 0.047inch mated height
- Phosphor bronze metal with gold plating mating and tin plating termination
- Features PCB retention
- 50V maximum voltage
- 0.5A maximum current per contact
- Operating temperature range from -20° to 85°C
- Natural color resin
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Solder
No. of Rows
1 Row
Contact Material
Phosphor Bronze
Connector Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2020)
No. of Contacts
26Contacts
Product Range
Easy-On 51281 Series
Contact Position
Top, Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Connector Orientation
Right Angle
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
