Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No52465-2671Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel38AC3209
Re-Reel37AC1279RL
Cut Tape37AC1279
Product RangeSlimStack 524652 Series
Your Part Number
2,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $4.270 | $0.00 |
| Total Price | $4.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.540 |
| 10+ | $3.950 |
| 25+ | $3.590 |
| 50+ | $3.510 |
| 100+ | $3.420 |
| 250+ | $3.240 |
| 500+ | $3.210 |
| 1000+ | $2.980 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $4.270 |
| 3000+ | $3.850 |
| 5000+ | $3.590 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No52465-2671Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel38AC3209
Re-Reel37AC1279RL
Cut Tape37AC1279
Product RangeSlimStack 524652 Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts26Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Product RangeSlimStack 524652 Series
Connector OrientationStraight
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Tin Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
0.8mm
No. of Contacts
26Contacts
Contact Material
Phosphor Bronze
Product Range
SlimStack 524652 Series
Contact Termination Type
Solder
Alternatives for 52465-2671
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
