Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No52745-1897Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel80AH3499
Cut Tape56R1775
Product RangeEasy-On 52745 Series
Also Known AsGTIN UPC EAN: 822348250561
Your Part Number
2,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $1.460 | $1,460.00 |
| Total Price | $1,460.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 6000+ | $1.460 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.660 |
| 2000+ | $1.560 |
| 4000+ | $1.530 |
| 6000+ | $1.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No52745-1897Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel80AH3499
Cut Tape56R1775
Product RangeEasy-On 52745 Series
Also Known AsGTIN UPC EAN: 822348250561
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts18Contacts
Product RangeEasy-On 52745 Series
Contact Termination TypeSolder
Contact PositionTop
No. of Rows1 Row
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
Connector MountingSurface Mount
Connector OrientationRight Angle
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 52745-1897 is a 18-position 1-row female right-angle Easy-On™ ZIF FFC/FPC Connector with gold-plated phosphor bronze contacts. It mates with the Premo-Flex FFC.
- PCB retention
- Polarized to PCB
- 0.5A Maximum current per contact
- 50V Maximum voltage
Applications
Consumer Electronics, Communications & Networking, Medical, Computers & Computer Peripherals, Security
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Solder
No. of Rows
1 Row
FFC / FPC Thickness
0.3mm
Connector Orientation
Right Angle
No. of Contacts
18Contacts
Product Range
Easy-On 52745 Series
Contact Position
Top
Contact Material
Phosphor Bronze
Connector Mounting
Surface Mount
SVHC
No SVHC (19-Jan-2021)
Alternatives for 52745-1897
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
