Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No52808-1070Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel58J9938
Cut Tape66AH9216
Product RangeEasy-On 52808 Series
Your Part Number
8,113 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.658 | $0.66 |
| Total Price | $0.66 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.658 |
| 25+ | $0.497 |
| 100+ | $0.473 |
| 250+ | $0.423 |
| 500+ | $0.390 |
| 1000+ | $0.356 |
| 2500+ | $0.347 |
| 5000+ | $0.333 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.341 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No52808-1070Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel58J9938
Cut Tape66AH9216
Product RangeEasy-On 52808 Series
Technical Datasheet
Pitch Spacing1mm
No. of Contacts10Contacts
Product RangeEasy-On 52808 Series
Contact Termination TypeSolder
Contact Position-
No. of Rows1 Row
Contact PlatingTin-Bismuth Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
Connector MountingSurface Mount
Connector OrientationStraight
SVHCNo SVHC (04-Feb-2026)
Alternatives for 52808-1070
3 Products Found
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Solder
No. of Rows
1 Row
Contact Material
Phosphor Bronze
Connector Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
10Contacts
Product Range
Easy-On 52808 Series
Contact Position
-
Contact Plating
Tin-Bismuth Plated Contacts
FFC / FPC Thickness
0.3mm
Connector Orientation
Straight
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
