Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No53307-3671Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.48AK9104
Product RangeSlimStack 53307 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $3.600 | $3.60 |
| Total Price | $3.60 | ||
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $3.600 |
| 3000+ | $3.530 |
| 5000+ | $3.460 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No53307-3671Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.48AK9104
Product RangeSlimStack 53307 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts36Contacts
Contact Termination TypeSurface Mount Straight
Product RangeSlimStack 53307 Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector Body MaterialThermoplastic Body
Connector OrientationStraight
Contact Current Rating500mA
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
0.8mm
No. of Contacts
36Contacts
Product Range
SlimStack 53307 Series
Contact Material
Phosphor Bronze
Connector Body Material
Thermoplastic Body
Contact Current Rating
500mA
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
