Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No53748-0408Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.57H5751
Product RangeSlimStack 53748 Series
Also Known AsGTIN UPC EAN: 800754318525
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 18000+ | $1.870 |
Price for:Each (Supplied on Full Reel)
Minimum: 18000
Multiple: 18000
$33,660.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No53748-0408Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.57H5751
Product RangeSlimStack 53748 Series
Also Known AsGTIN UPC EAN: 800754318525
Technical Datasheet
Mezzanine Connector TypeHeader
GenderHeader
Pitch Spacing0.5mm
No. of Rows2Rows
Connector TypeStacking
No. of Contacts40Contacts
Connector MountingSurface Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Product RangeSlimStack 53748 Series
Contact Termination TypeSurface Mount
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Cantilever-type gold contacts
- Metal friction lock
- High-temp LCP housing material
- Embossed tape packaging
- Shrouded plugs and receptacles
- Wide angled mating surfaces
- Shroud ramp/window locks and contact-to-plastic locks
Technical Specifications
Mezzanine Connector Type
Header
Pitch Spacing
0.5mm
Connector Type
Stacking
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Gender
Header
No. of Rows
2Rows
No. of Contacts
40Contacts
Contact Material
Brass
Product Range
SlimStack 53748 Series
SVHC
No SVHC (27-Jun-2018)
Technical Docs (4)
Alternatives for 53748-0408
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
