Print Page
54819-0589
USB Connector, Mini USB Type B, USB 2.0, Receptacle, 5 Positions, Surface Mount, Right Angle
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No54819-0589Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel28X2848
Cut Tape84K7542
Product Range54819 Series
Also Known AsGTIN UPC EAN: 822348695027
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.490 | $0.00 |
| Total Price | $1.49 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.540 |
| 10+ | $2.280 |
| 25+ | $2.100 |
| 50+ | $1.960 |
| 100+ | $1.830 |
| 250+ | $1.750 |
| 500+ | $1.630 |
| 2500+ | $1.530 |
Full Reel
| Quantity | Price |
|---|---|
| 5400+ | $1.490 |
| 6000+ | $1.480 |
| 10000+ | $1.450 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No54819-0589Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel28X2848
Cut Tape84K7542
Product Range54819 Series
Also Known AsGTIN UPC EAN: 822348695027
Technical Datasheet
USB Connector TypeMini USB Type B
USB StandardUSB 2.0
No. of Positions5Positions
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Product Range54819 Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 54819-0589 is a 5-way 1-row right angle USB On-The-Go (OTG) Mini-B receptacle with gold-plated high performance alloy (HPA)/phosphor bronze contacts, surface mount solder tails and through hole shell tabs. This 54819 series industry standard USB connectors provide connection for power and data exchange without the need for a host PC across a variety of industries.
- UL94V-0 flammability rating
- Compact size for space savings
- Fully shielded for EMI/RFI protection
- 5000 cycles for rugged durability
Technical Specifications
USB Connector Type
Mini USB Type B
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2020)
USB Standard
USB 2.0
No. of Positions
5Positions
Orientation
Right Angle
Product Range
54819 Series
Technical Docs (3)
Alternatives for 54819-0589
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
